BKL 2700025 Sensor/Actuator Cable M8 Plug straight 5m 4 Pins

Order Code:

01-6168

Brand: BKL MPN: 2700025 EAN-13: 4011376758224

Discontinued


The BKL Electronic sensor/actuator cable 2700025 features an M8 straight plug and is 5 metres long with 4.5 pins. This cable is ideal for connecting sensors and actuators in automation and control systems. It offers reliable performance in industrial environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot