BKL 2700019 Sensor/Actuator Cable M8 Plug straight 5m 3 Pins 1pc

MPN
2700019
Brand
BKL
EAN-13
4011376758163
Order Code
01-6162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BKL Electronic manufactures the 2700019 sensor/actuator cable, featuring a straight M8 plug with three pins and a length of five metres. This cable is designed for reliable connections in industrial automation and sensor applications. It is typically used to connect sensors or actuators to control units ensuring efficient signal transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot