BKL 2700017 Sensor/Actuator Cable M8 right angle Connector 10 m 4-pin

MPN
2700017
Brand
BKL
EAN-13
4011376758149
Order Code
01-6160
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700017 sensor/actuator cable features a right-angle M8 connector and measures 10 metres in length. With 4.5 pins in an RJ format, this robust cable is ideal for industrial automation systems. It is typically used for connecting sensors and actuators to control systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot