BKL 2700007 Sensor/Actuator Cable M8 straight 5m 4-pin

MPN
2700007
Brand
BKL
EAN-13
4011376758040
Order Code
01-6151
Country of Origin
Germany

Discontinued


BKL Electronic manufactures the 2700007 sensor/actuator cable, featuring an M8 connector with four pins and a 5-metre length. This cable is ideal for industrial automation projects, providing reliable connectivity between sensors and controllers. Typical applications include factory machinery and robotic systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot