BKL 2700003 Sensor/Actuator Cable M8 straight Connector 2m 4 Pins

MPN
2700003
Brand
BKL
EAN-13
4011376758002
Order Code
01-6147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The BKL Electronic 2700003 is a sensor/actuator cable featuring a straight M8 connector with 4 pins. This 2-metre cable is typically used for connecting sensors and actuators in automation systems. Manufactured by BKL Electronic, it provides reliable and robust connections for industrial applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot