BKL 1511006/50 Coax RG178 50Ω 1.80mm OD Transparent 50m MIL-C-17/93

MPN
1511006/50
Brand
BKL
EAN-13
4011376718006
Order Code
01-6087
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1511006/50 is a coaxial cable with a 1.80 mm outside diameter and a 50-ohm impedance, spanning 50 meters. This transparent cable is ideal for connecting SAT antennas and digital receivers due to its RG178 B/U specification. Typical applications include use as a TV or satellite cable with suitable F connectors.
Colour Transparent
Length 50m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Fluorinated Ethylene Propylene (FEP)
Type 1511006/50

Reviews

Be the first to submit a review

Trustpilot