BKL 1511006/5 Coax Cable 1.80mm Ø RG178 B/U 50Ω Transparent 5m

MPN
1511006/5
Brand
BKL
EAN-13
4011376717993
Order Code
01-6086
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic coaxial cable, reference 1511006/5, has an outside diameter of 1.80 mm and is 5 metres long, designed to meet MIL-C-17/93 standards. With a 50 O impedance, this transparent RG178 B/U cable is ideal for digital and satellite antenna applications. It is suitable for use with F connectors in various television and satellite setups.
Colour Transparent
Length 5m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Fluorinated Ethylene Propylene (FEP)
Type 1511006/5

Reviews

Be the first to submit a review

Trustpilot