BKL 1511006/10 Coax RG178 B/U 50Ω 1.80mm OD Transparent 10m

MPN
1511006/10
Brand
BKL
EAN-13
4011376717979
Order Code
01-6084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic coaxial cable features a 1.80 mm outside diameter and is designed to RG178 B/U standards, offering 50 O impedance. This 10-metre transparent cable is suitable for digital and satellite communications. Typical applications include connecting TV and satellite equipment, utilizing F connectors for secure connections.
Colour Transparent
Length 10m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Fluorinated Ethylene Propylene (FEP)
Type 1511006/10

Reviews

Be the first to submit a review

Trustpilot