BKL 1509011 Audio Cable 4x0.22mm² Black Sold Per Metre

Image Representative of Range

BKL 1509011 Audio Cable 4x0.22mm² Black Sold Per Metre

MPN
1509011
Brand
BKL
EAN-13
4011376701411
Order Code
11-4976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 696 in stock

The BKL Electronic 1509011 audio cable features four conductors, each with a cross-section of 0.22 mm², and comes in black, sold by the metre. This cable is ideal for connecting audio devices like loudspeakers, hi-fi systems, and AV equipment. It is commonly used in home audio setups and professional sound installations.
Colour Black
Number of Cores 4
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot