BKL 1509005 Audio Cable 2x0.22mm² Black Sold Per Metre

Image Representative of Range

BKL 1509005 Audio Cable 2x0.22mm² Black Sold Per Metre

MPN
1509005
Brand
BKL
EAN-13
4011376701404
Order Code
11-4974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 892 in stock

BKL Electronic's 1509005 audio cable features dual conductors of 0.22 mm² each and comes in black. Sold by the metre, this cable is ideal for connecting loudspeakers and hifi systems. It is designed for audio and AV applications requiring high-quality sound transmission.
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot