BKL 1506310 Spiral Cable 800/3200mm 8x0.14mm² Black 1 piece

MPN
1506310
Brand
BKL
EAN-13
4011376759719
Order Code
01-6063
Country of Origin
Germany

Discontinued


The BKL Electronic 1506310 spiral cable features a length of 800 mm, extendable to 3200 mm, and consists of 8 conductors with a cross-section of 0.14 mm² each. This black cable is designed for flexible connection applications where cable management and extension are necessary. It is typically used in electronics and equipment requiring reliable, expandable connections.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded Yes

Trustpilot