BKL 1506305 Spiral Cable Li12YD11Y 1200/4800mm 4x0.50mm² Black 1pc

MPN
1506305
Brand
BKL
EAN-13
4011376757876
Order Code
01-6058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £60.62 £51.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic's 1506305 Spiral Cable features a length of 1200 mm, extendable to 4800 mm, and includes four 0.50 mm² conductors. It has a sleek black design suitable for flexible and retractable wiring applications. This cable is ideal for use in communication and electronic equipment where compactness and elasticity are crucial.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot