BKL 1506218 Spiral Cable 400/1600mm 8x0.50mm² Black 1 piece

MPN
1506218
Brand
BKL
EAN-13
4011376757739
Order Code
01-6038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506218 Spiral cable features dimensions of 400 mm normal length and 1600 mm extended, with an 8 x 0.50 mm² wire configuration. This durable black cable is ideal for applications where flexibility and space efficiency are crucial, such as in retractable power or data connections. Typical uses include connecting mobile equipment or devices requiring a secure, stretchy link.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded No

Reviews

Be the first to submit a review

Trustpilot