BKL 1506216 Spiral Cable 800/3200mm 6x0.50mm² black 1pc

MPN
1506216
Brand
BKL
EAN-13
4011376757715
Order Code
01-6036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £46.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic 1506216 spiral cable is a black, expandable cable with dimensions of 800 mm to 3200 mm and contains six conductors each with a cross-section of 0.50 mm². It is ideal for applications requiring flexibility and extension, such as in automotive or industrial environments. This durable cable is suited for use in dynamic, space-constrained installations where mobility is essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Reviews

Be the first to submit a review

Trustpilot