BKL 1506215 Spiral Cable Li12Y11Y 400/1600mm 6x0.50mm² Black 1pc

MPN
1506215
Brand
BKL
EAN-13
4011376757708
Order Code
01-6035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1506215 spiral cable is black with an extendable length from 400 mm to 1600 mm and has six 0.50 mm² conductors. This cable is designed for flexible connections and can be used in applications requiring stretchable wiring solutions. Its durable construction makes it suitable for frequent movements in electronic or automation environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Reviews

Be the first to submit a review

Trustpilot