Christmas Opening Hours and Delivery Dates here

BKL 1506144 Spiral Cable 1200/4800mm 2x1.5mm² Orange 1pc

Order Code:

01-6010

Brand: BKL MPN: 1506144 EAN-13: 4011376761286

Discontinued


BKL Electronic manufactures the 1506144 spiral cable, which features a dual core with a 2 x 1.5 mm² cross-section and extends from 1200 mm to 4800 mm in length. The cable's strong and flexible orange outer sheath makes it ideal for use in environments requiring regular extension and retraction, such as audio connections or automotive applications. Sold individually, this robust cable meets the rigorous demands of dynamic electrical connections.
Length 1200mm
Colour Orange
Type H07BQ-F
Cross Section 1.5mm²
Diameter 7.80mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H07BQ-F 2x1,5mm² 1200 - 4800 orange
Number of leads 2
Shielded No

Trustpilot