BKL 1506140 Spiral Cable 800/3200mm 5G 1mm² Orange

MPN
1506140
Brand
BKL
EAN-13
4011376761248
Order Code
01-6006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £43.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506140 is a high-quality spiral cable, featuring a length of 800 mm extendable up to 3200 mm, and is orange in colour. This cable, conforming to H05BQ-F standards, contains five 1 mm² conductors, ideal for robust and flexible connections. It is commonly used in applications requiring extended reach and flexibility, such as in machinery and electronic equipment.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 8.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 5G1,0mm² 800 - 3200 orange
Number of leads 5g
Shielded No

Reviews

Be the first to submit a review

Trustpilot