BKL 1506128 Spiral Cable 800/3200mm 7G 1.50mm² Orange 1pc

MPN
1506128
Brand
BKL
EAN-13
4011376759597
Order Code
01-5994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £86.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506128 spiral cable features an orange H07BQ-F sheath, offering expandability from 800 mm to 3200 mm. It comprises seven cores with a cross-section of 1.50 mm², making it suitable for dynamic power and signal applications. Typically used in machinery and robotics, this robust cable provides reliable connectivity in flexible and mobile environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type Flexible
Cross Section 1.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 7g
Shielded No

Reviews

Be the first to submit a review

Trustpilot