BKL 1506116 Spiral Cable H05BQ-F 800/3200mm 2x0.75mm² orange 1pc

MPN
1506116
Brand
BKL
EAN-13
4011376759474
Order Code
01-5982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic manufactures the 1506116 spiral cable, featuring an orange finish and measuring 800 mm in its relaxed state and 3200 mm when extended. This cable has a conductor cross-section of 2 x 0.75 mm², making it durable and flexible for various electrical applications. It is ideal for use in environments where movement and flexibility are required, such as in mobile equipment and machinery.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Reviews

Be the first to submit a review

Trustpilot