BKL 1506115 Spiral Cable Orange H05BQ-F 400/1600mm 2x0.75mm² 1pc

MPN
1506115
Brand
BKL
EAN-13
4011376759467
Order Code
01-5981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic 1506115 spiral cable is an orange, flexible cable designed with a length that extends from 400 mm to 1600 mm. It features a 2 x 0.75 mm² cross-sectional area, making it suitable for transmitting power in compact spaces. Ideal for use in various electrical applications, this cable ensures durability and efficient connectivity.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Reviews

Be the first to submit a review

Trustpilot