BKL 1503028/25 Automotive Wire 1x6mm² Black 25m

MPN
1503028/25
Brand
BKL
EAN-13
2050004805987
Order Code
01-5959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic automotive wire, FLRY-B 1 x 6 mm², is a durable black wire designed for internal and switchboard wiring. It is typically used in automotive applications to ensure reliable electrical connections. The 25-metre length provides ample wiring for various installation needs.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot