BKL 1503028/10 Automotive Wire FLRY-B 1x6mm² Black 10m

MPN
1503028/10
Brand
BKL
EAN-13
2050004807615
Order Code
01-5958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £25.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic automotive wire, model 1503028/10, features a 6 mm² cross-section and comes in a 10-metre black braid. This durable wiring is ideal for internal and switchboard applications, providing reliable performance in automotive settings. Its property as FLRY-B type ensures flexibility and suitability for vehicle wirings.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot