BKL 1503026/50 Automotive Wire FLRY-B 1x6mm² Red 50m

MPN
1503026/50
Brand
BKL
EAN-13
2050004805802
Order Code
01-5957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £111.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BKL Electronic manufactures the automotive wire FLRY-B 1 x 6 mm², which is red and comes in a 50 m length. This braid wire is designed for internal and switchboard wiring applications. Ideal for automotive purposes, it ensures reliable electrical connections in vehicles.
Colour Red
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot