BKL 1503026/25 Automotive Wire FLRY-B 1x6mm² Red 25m

MPN
1503026/25
Brand
BKL
EAN-13
2050004803396
Order Code
01-5955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic automotive wire, model 1503026/25, is a red 25-metre roll with a cross-section of 6 mm², suitable for internal and switchboard wiring. Its robust construction makes it ideal for use in automotive applications, ensuring reliable conductivity. This FLRY-B wire meets stringent industry standards, providing durability and efficiency in electrical systems.
Colour Red
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot