BKL 1503026/10 Automotive Wire FLRY-B 6mm² Red 10m

BKL 1503026/10 Automotive Wire FLRY-B 6mm² Red 10m

MPN
1503026/10
Brand
BKL
EAN-13
4011376717559
Order Code
01-5954
Country of Origin
Germany

Discontinued


The BKL Electronic automotive wire, product number 1503026/10, is a red FLRY-B wiring braid with a cross-sectional area of 6 mm². It is designed for internal and switchboard wiring applications, offering flexibility and durability for automotive use. The wire is 10 metres long, suitable for efficient and reliable electrical connections in vehicles.
Colour Red
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Trustpilot