BKL 1503022/10 Automotive Wire FLRY-B 4mm² Red 10m

MPN
1503022/10
Brand
BKL
EAN-13
2050004807219
Order Code
01-5952
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The automotive wire, manufactured by BKL Electronic, features a cross-section of 4 mm² and is 10 metres long, with a red colour for easy identification. It is typically used in internal and switchboard wiring, providing reliable connections in vehicles. Ideal for various automotive applications, this wire ensures efficient electrical flow and enhanced safety.
Colour Red
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3.70mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot