BKL 1503018/25 Automotive Wire FLRY-B Red 1x2.50mm² 25m

MPN
1503018/25
Brand
BKL
EAN-13
2050004803310
Order Code
01-5946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic manufactures the automotive wire FLRY-B, featuring a single red conductor with a cross-sectional area of 2.50 mm² over a length of 25 metres. This durable wiring braid is ideal for internal and switchboard wiring applications. It is commonly used in automotive settings due to its flexibility and reliable conductivity.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot