BKL 1503018/10 Automotive Wire FLRY-B 1x2.50mm² Red 10m

BKL 1503018/10 Automotive Wire FLRY-B 1x2.50mm² Red 10m

Order Code:

01-5945

Brand: BKL MPN: 1503018/10 EAN-13: 4011376717467

Discontinued


The BKL Electronic Automotive Wire 1503018/10 is a red, single-core wire with a cross-sectional area of 2.50 mm², supplied in a 10-metre length. It is designed for internal wiring applications in automotive and switchboard settings. This FLRY-B type wire is suitable for braid and switchboard wiring, providing efficient current flow in vehicles.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Trustpilot