BKL 1503016/25 Automotive Wire FLRY-B 1x1.50mm² Blue 25m

MPN
1503016/25
Brand
BKL
EAN-13
4011376738738
Order Code
01-5942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £16.28 £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic automotive wire, model 1503016/25, features a single 1.50 mm² core in blue over a 25-meter length. Designed with durability in mind, it is ideal for internal and switchboard wiring applications in vehicles. This product ensures reliable connectivity for various automotive systems.
Colour Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot