BKL 1503014/50 Automotive Wire 1 x 1.50mm² Black 50 m

MPN
1503014/50
Brand
BKL
EAN-13
2050004805895
Order Code
01-5940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic automotive wire, model 1503014/50, features a 1 x 1.50 mm² cross-section in black and comes in a 50 m length. It is ideal for internal and switchboard wiring, providing reliable connections in automotive applications. This high-quality wire is designed for use in environments where flexibility and durability are essential.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot