BKL 1503012/10 Automotive Wire 1x1.50mm² Red 10m FLRY-B

MPN
1503012/10
Brand
BKL
EAN-13
4011376717429
Order Code
01-5933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by BKL Electronic, this automotive wire features a single conductor with a 1.50 mm² cross-section and a red outer jacket. It is 10 metres long and designed for internal and switchboard wiring in automotive applications. The wire is suitable for use in FLRY vehicle wiring systems.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot