BKL 1502019/5 Strand Cable White 1x0.75mm² 5m

BKL 1502019/5 Strand Cable White 1x0.75mm² 5m

MPN
1502019/5
Brand
BKL
EAN-13
2050004805864
Order Code
01-5932
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic braid wire, product number 1502019/5, is a white strand designed for internal and switchboard wiring. It features a 0.75 mm² cross-section and comes in a 5-metre length. This wiring is ideal for creating reliable electrical connections in a variety of applications.
Colour White
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot