BKL 1502019/10 Electronic Wire 1x0.75mm² White 10m H05V-K Strand

BKL 1502019/10 Electronic Wire 1x0.75mm² White 10m H05V-K Strand

MPN
1502019/10
Brand
BKL
EAN-13
2050004807608
Order Code
01-5931
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic H05V-K 1 x 0.75 mm² in white is a high-quality strand wire suitable for internal and switchboard wiring. This 10-meter length of braid wire ensures reliable electrical conduction and flexibility for various installations. It is ideal for both domestic and industrial settings where precise, reliable wiring is required.
Colour White
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot