BKL 1502018/10 Strand Wire H05V-K 1x0.75mm² Grey 10m

BKL 1502018/10 Strand Wire H05V-K 1x0.75mm² Grey 10m

Order Code:

01-5930

Brand: BKL MPN: 1502018/10 EAN-13: 2050004806953

Discontinued


The BKL Electronic Strand H05V-K 1 x 0.75 mm² Grey is a high-quality wire ideal for internal and switchboard wiring. It features a durable grey insulation and is supplied in a 10-metre length. This wire is perfect for a variety of applications due to its flexibility and reliable conductivity.
Colour Grey
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot