BKL 1502017/5 Strand Cable 1x0.75mm² Purple 5m H05V-K

MPN
1502017/5
Brand
BKL
EAN-13
2050004807639
Order Code
01-5929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

BKL Electronic manufactures the 1502017/5, a purple stranded wire with a 0.75 mm² cross-section and a length of 5 metres. This wiring braid is suitable for internal switchboard wiring. The product is ideal for braided wire applications requiring flexibility and reliable electrical conductivity.
Colour Purple
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot