BKL 1502017/25 Strand Wire 0.75mm² Purple 25m H05V-K 1x0.75mm²

BKL 1502017/25 Strand Wire 0.75mm² Purple 25m H05V-K 1x0.75mm²

MPN
1502017/25
Brand
BKL
EAN-13
2050004807073
Order Code
01-5928
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1502017/25 is a 25-metre purple wire with a cross-sectional area of 0.75 mm². It features braid wiring suitable for internal wiring and switchboard applications. This high-quality strand is designed for efficient electrical conductivity and durability.
Colour Purple
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot