BKL 1502016/5 Electronic Strand H05V-K 1x0.75mm² Brown 5m

BKL 1502016/5 Electronic Strand H05V-K 1x0.75mm² Brown 5m

MPN
1502016/5
Brand
BKL
EAN-13
2050004806908
Order Code
01-5927
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1502016/5 is a brown wiring braid featuring a single strand H05V-K 1 x 0.75 mm² size. It is typically used for internal or switchboard wiring applications. The product is 5 metres long and is essential for reliable and efficient electrical connections.
Colour Brown
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot