BKL 1502015/50 Strand H05V-K 1x0.75mm² Green 50m

MPN
1502015/50
Brand
BKL
EAN-13
2050004806984
Order Code
01-5926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic Strand H05V-K 1 x 0.75 mm² wire is a flexible, green braid ideal for internal and switchboard wiring. This 50-metre reel is designed for reliable electrical connections in controlled environments. It is commonly used in various applications that require durable and safety-compliant wiring solutions.
Colour Green
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot