BKL 1502014/50 Strand Wire H05V-K 1x0.75mm² Blue 50 m

MPN
1502014/50
Brand
BKL
EAN-13
2050004807226
Order Code
01-5925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £17.27
10+ £15.84
100+ £15.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic produces the H05V-K 1 x 0.75 mm² wire, which is blue and comes in a 50 m length. This braid wire is suitable for internal and switchboard wiring applications. It is designed to facilitate electrical connections with its flexible strand construction.
Colour Blue
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot