BKL 1502014/5 Strand H05V-K Cable 1x0.75mm² Blue 5 m

BKL 1502014/5 Strand H05V-K Cable 1x0.75mm² Blue 5 m

MPN
1502014/5
Brand
BKL
EAN-13
2050004803303
Order Code
01-5924
Country of Origin
Germany
View Full Product Range (32)

Discontinued


BKL Electronic's strand H05V-K is a blue wiring solution with a single 0.75 mm² core, measuring 5 metres in length. This versatile braid wire is ideal for internal wiring and switchboard applications. Its durable construction makes it suitable for various electrical installations.
Colour Blue
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot