BKL 1502014/25 Strand H05V-K 1x0.75mm² Blue 25m Electrical Wire

MPN
1502014/25
Brand
BKL
EAN-13
2050004807196
Order Code
01-5923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.59
10+ £8.70
100+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1502014/25 is a blue strand wiring braid with a cross-section of 1 x 0.75 mm² and a length of 25 metres. This wiring braid is ideal for internal and switchboard wiring applications. It is suitable for use in various electrical installations where flexible and reliable wiring is required.
Colour Blue
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot