BKL 1502012 H05V-K Cable 1x0.75mm² Black 100m

MPN
1502012
Brand
BKL
EAN-13
2050004807233
Order Code
01-5917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £26.22
10+ £24.32
100+ £23.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the H05V-K strand with a 1 x 0.75 mm² cross-section, available in black and comes in a 100 m length. This wiring braid is ideal for internal and switchboard wiring applications, providing reliable electrical connections. Its main features include flexibility and suitability for complex electrical installations.
Colour Black
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot