BKL 1502012/50 Strand H05V-K 1x0.75mm² Black 50m Electric Cable

MPN
1502012/50
Brand
BKL
EAN-13
2050004807585
Order Code
01-5921
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic manufactures the Strand H05V-K 1 x 0.75 mm² Black 50 m, suitable for internal and switchboard wiring. This flexible wiring braid features a single-core design with a cross-section of 0.75 mm² and a length of 50 metres. Typical applications include use in electrical enclosures and control panels.
Colour Black
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot