BKL 1502012/5 Strand H05V-K 1x0.75mm² Black 5m Cable

BKL 1502012/5 Strand H05V-K 1x0.75mm² Black 5m Cable

MPN
1502012/5
Brand
BKL
EAN-13
2050004807677
Order Code
01-5920
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1502012/5 is a black, flexible wiring braid with a 1 x 0.75 mm² cross-section, suitable for internal and switchboard wiring. Manufactured by BKL Electronic, it comes in a length of 5 metres. This product is ideal for electrical applications requiring reliable insulation and flexibility.
Colour Black
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot