BKL 1502012/25 Strand Wire 1 x 0.75mm² Black 25 m

BKL 1502012/25 Strand Wire 1 x 0.75mm² Black 25 m

MPN
1502012/25
Brand
BKL
EAN-13
2050004807059
Order Code
01-5919
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1502012/25 is a black wiring braid with a cross-section of 0.75 mm² and a length of 25 metres. It is suitable for internal and switchboard wiring applications. This product is ideal for projects requiring flexible and durable electrical connections.
Colour Black
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot