BKL 1502011/50 Strand H05V-K 0.75mm² Orange 50m Cable

BKL 1502011/50 Strand H05V-K 0.75mm² Orange 50m Cable

MPN
1502011/50
Brand
BKL
EAN-13
4011376743954
Order Code
01-5916
Country of Origin
Germany
View Full Product Range (32)

Discontinued


BKL Electronic manufactures this orange wiring braid with a specification of H05V-K 1 x 0.75 mm², ideal for internal and switchboard wiring. The product comes in a length of 50 metres, suitable for various electrical installations. This high-quality strand wire is designed for flexible use in domestic and industrial environments.
Colour Orange
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot