BKL 1502011/5 Wire Strand Orange 1x0.75mm² 5m

BKL 1502011/5 Wire Strand Orange 1x0.75mm² 5m

MPN
1502011/5
Brand
BKL
EAN-13
2050004807660
Order Code
01-5915
Country of Origin
Germany
View Full Product Range (32)

Discontinued


BKL Electronic manufactures the 1502011/5 braid wire featuring a 0.75 mm² cross-section and comes in an orange color, extending 5 meters in length. Designed for internal wiring, this stranded wire is suitable for switchboard applications. Its flexible H05V-K construction makes it ideal for various electrical installations.
Colour Orange
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot