BKL 1502011/10 Strand Wire Orange H05V-K 1x0.75mm² 10 m

BKL 1502011/10 Strand Wire Orange H05V-K 1x0.75mm² 10 m

MPN
1502011/10
Brand
BKL
EAN-13
2050004805925
Order Code
01-5914
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1502011/10 is an orange wiring braid featuring a single strand H05V-K with a 0.75 mm² cross-section. It is 10 metres long, making it suitable for versatile internal and switchboard wiring applications. This product is designed for efficient electrical distribution and organisation within switchboards and control panels.
Colour Orange
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot