BKL 1502010 H05V-K Cable 1x0.75mm² Red 100m

BKL 1502010 H05V-K Cable 1x0.75mm² Red 100m

MPN
1502010
Brand
BKL
EAN-13
2050004807035
Order Code
01-5909
Country of Origin
Germany
View Full Product Range (32)

Discontinued


BKL Electronic manufactures the 1502010, a red strand wire with a cross-section of 0.75 mm². It is supplied in a length of 100 metres, ideal for internal or switchboard wiring. The wire is suitable for applications requiring flexible and reliable connectivity.
Colour Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot