BKL 1502010/5 Electronic Strand 1x0.75mm² Red 5m H05V-K Wire

MPN
1502010/5
Brand
BKL
EAN-13
2050004807042
Order Code
01-5912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The BKL Electronic 1502010/5 is a red braid wire with a cross-section of 1 x 0.75 mm², and it is 5 metres in length. Designed for internal and switchboard wiring, this strand is ideal for use in controlled environments. The durable construction ensures reliable performance in various electrical applications.
Colour Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot